Wire to Wire Solder Sleeve Clear 0.280" (7.11mm), 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSLV16 CL076

DigiKey Part Number
FSLV16CL076-ND
Manufacturer
Manufacturer Product Number
FSLV16 CL076
Description
SLDR SLV WIRE-WIRE 0.28/0.3" 1PC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.280" (7.11mm), 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Wire to Wire
Diameter
0.280" (7.11mm), 0.300" (7.62mm)
Length
0.750" (19.05mm)
Color
Clear
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€394.45000€394.45
2€362.78500€725.57
3€345.46000€1,036.38
5€324.86200€1,624.31
Manufacturers Standard Package
Unit Price without VAT:€394.45000
Unit Price with VAT:€473.34000