
B963012 GE321 | |
|---|---|
DigiKey Part Number | B963012GE321-ND |
Manufacturer | |
Manufacturer Product Number | B963012 GE321 |
Description | PROTEKT 24AWGFOIL164 FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.159" (4.04mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.95000 | €76.95 |
| 2 | €73.23000 | €146.46 |
| 3 | €71.13000 | €213.39 |
| 5 | €68.55400 | €342.77 |
| 7 | €66.90143 | €468.31 |
| 10 | €65.18400 | €651.84 |
| Unit Price without VAT: | €76.95000 |
|---|---|
| Unit Price with VAT: | €92.34000 |

