
B955042 GE321 | |
|---|---|
DigiKey Part Number | B955042GE321-ND |
Manufacturer | |
Manufacturer Product Number | B955042 GE321 |
Description | PROTEKT 20AWGFOIL164 FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.241" (6.12mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €145.97000 | €145.97 |
| 2 | €138.86500 | €277.73 |
| 3 | €134.84667 | €404.54 |
| 5 | €129.92600 | €649.63 |
| 7 | €126.76571 | €887.36 |
| 10 | €123.48200 | €1,234.82 |
| Unit Price without VAT: | €145.97000 |
|---|---|
| Unit Price with VAT: | €175.16400 |

