
B954022 GE321 | |
|---|---|
DigiKey Part Number | B954022GE321-ND |
Manufacturer | |
Manufacturer Product Number | B954022 GE321 |
Description | PROTEKT 22AWGFOIL164 FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.171" (4.34mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €84.88000 | €84.88 |
| 2 | €80.77500 | €161.55 |
| 3 | €78.45000 | €235.35 |
| 5 | €75.60800 | €378.04 |
| 7 | €73.78286 | €516.48 |
| 10 | €71.88600 | €718.86 |
| Unit Price without VAT: | €84.88000 |
|---|---|
| Unit Price with VAT: | €101.85600 |


