
B953152 GE321 | |
|---|---|
DigiKey Part Number | B953152GE321-ND |
Manufacturer | |
Manufacturer Product Number | B953152 GE321 |
Description | PROTEKT 24AWGFOIL164 FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 24 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 15 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.274" (6.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €199.20000 | €199.20 |
| 2 | €189.48000 | €378.96 |
| 3 | €183.98333 | €551.95 |
| 5 | €177.24400 | €886.22 |
| 7 | €172.91429 | €1,210.40 |
| 10 | €168.42000 | €1,684.20 |
| Unit Price without VAT: | €199.20000 |
|---|---|
| Unit Price with VAT: | €239.04000 |

