
B953022 GE321 | |
|---|---|
DigiKey Part Number | B953022GE321-ND |
Manufacturer | |
Manufacturer Product Number | B953022 GE321 |
Description | PROTEKT 24AWGFOIL164 FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 24 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.159" (4.04mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.17000 | €79.17 |
| 2 | €75.34500 | €150.69 |
| 3 | €73.18000 | €219.54 |
| 5 | €70.53000 | €352.65 |
| 7 | €68.82714 | €481.79 |
| 10 | €67.06100 | €670.61 |
| Unit Price without VAT: | €79.17000 |
|---|---|
| Unit Price with VAT: | €95.00400 |


