
B952031 GE321 | |
|---|---|
DigiKey Part Number | B952031GE321-ND |
Manufacturer | |
Manufacturer Product Number | B952031 GE321 |
Description | PROTEKT 26AWGUNSHIELDED164 FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 26 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.151" (3.84mm) |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.17000 | €78.17 |
| 2 | €74.39500 | €148.79 |
| 3 | €72.26000 | €216.78 |
| 5 | €69.64400 | €348.22 |
| 7 | €67.96286 | €475.74 |
| 10 | €66.21900 | €662.19 |
| Unit Price without VAT: | €78.17000 |
|---|---|
| Unit Price with VAT: | €93.80400 |

