12 AWG Hook-Up Wire 37/28 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ123728 OR005

DigiKey Part Number
AZ123728A-100-ND
Manufacturer
Manufacturer Product Number
AZ123728 OR005
Description
HOOK-UP STRND 12AWG ORANGE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 37/28 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
37/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.114" (2.89mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€162.22000€162.22
2€154.29000€308.58
3€149.80000€449.40
5€144.30000€721.50
7€140.76714€985.37
10€137.09800€1,370.98
25€128.01880€3,200.47
50€121.68740€6,084.37
Manufacturers Standard Package
Unit Price without VAT:€162.22000
Unit Price with VAT:€194.66400
Alternate Length
HOOK-UP STRND 12AWG ORANGE
In-Stock: 0
Unit Price: €1.71738