
AZ123728 BR005 | |
|---|---|
DigiKey Part Number | AZ123728N-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ123728 BR005 |
Description | HOOK-UP STRND 12AWG BROWN 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/28 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,071.50000 | €2,071.50 |
| 2 | €1,966.61500 | €3,933.23 |
| 3 | €1,907.20333 | €5,721.61 |
| 5 | €1,875.33800 | €9,376.69 |
| Unit Price without VAT: | €2,071.50000 |
|---|---|
| Unit Price with VAT: | €2,485.80000 |


