14 AWG Hook-Up Wire 19/27 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 AWG Hook-Up Wire 19/27 Orange 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT141927 OR005

DigiKey Part Number
AT141927A-100-ND
Manufacturer
Manufacturer Product Number
AT141927 OR005
Description
HOOK-UP STRND 14AWG ORANGE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.090" (2.29mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€332.02000€332.02
2€315.64000€631.28
3€306.37000€919.11
5€295.00800€1,475.04
7€287.70714€2,013.95
10€280.12500€2,801.25
Manufacturers Standard Package
Unit Price without VAT:€332.02000
Unit Price with VAT:€398.42400
Alternate Length
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 0
Unit Price: €1,869.34000