Parametric Equivalent

9316 BR199 | |
|---|---|
DigiKey Part Number | 9316BR199-ND |
Manufacturer | |
Manufacturer Product Number | 9316 BR199 |
Description | CABLE COAXIAL RG-316 25AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 25 AWG RG-316 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-316 | |
Wire Gauge | 25 AWG | |
Conductor Strand | 7 Strands / 0.0067" | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Tetrafluoroethylene (TFE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 93% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | - | |
Base Product Number |


