Coaxial Cable 13 AWG (1.83mm²) RG-214 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9214 BK002

DigiKey Part Number
A308-500-ND
Manufacturer
Manufacturer Product Number
9214 BK002
Description
CABLE COAXIAL RG-214 13AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 13 AWG (1.83mm²) RG-214 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
RG-214
Wire Gauge
13 AWG (1.83mm²)
Conductor Strand
7 Strands / 0.0296"
Jacket (Insulation) Material
Non Contaminating Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.425" (10.80mm)
Shield Type
Double Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Silver Coated
Shield Coverage
99%
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE COAXIAL RG-214 13AWG 100'
In-Stock: 0
Unit Price: €946.90000