20 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882220 SL005

DigiKey Part Number
882220SL005-ND
Manufacturer
Manufacturer Product Number
882220 SL005
Description
CABLE 20COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.326" (8.28mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€346.33000€346.33
2€329.23500€658.47
3€319.56000€958.68
5€318.78000€1,593.90
Manufacturers Standard Package
Unit Price without VAT:€346.33000
Unit Price with VAT:€415.59600
Alternate Length
CABLE 20COND 22AWG SLATE
In-Stock: 0
Unit Price: €3.22240
CABLE 20COND 22AWG SLATE
In-Stock: 0
Unit Price: €3.18407