
86163CY SL001 | |
|---|---|
DigiKey Part Number | 86163CYSL001-ND |
Manufacturer | |
Manufacturer Product Number | 86163CY SL001 |
Description | CABLE 3COND 16AWG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2661 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 65/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.274" (6.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.17455 | €2,174.55 |
| Unit Price without VAT: | €2.17455 |
|---|---|
| Unit Price with VAT: | €2.60946 |





