Image for 80131 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80131 SL005

DigiKey Part Number
80131SL005-ND
Manufacturer
Manufacturer Product Number
80131 SL005
Description
CABLE 36COND 20AWG SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
36 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
36
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.488" (12.40mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€13.47634€13,476.34
Unit Price without VAT:€13.47634
Unit Price with VAT:€16.17161
Alternate Length
CABLE 36COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: €18.98455