
80116 SL005 | |
|---|---|
DigiKey Part Number | 80116SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80116 SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €256.62000 | €256.62 |
| 2 | €244.00500 | €488.01 |
| 3 | €236.86333 | €710.59 |
| 5 | €228.11200 | €1,140.56 |
| 7 | €222.48857 | €1,557.42 |
| 10 | €216.65000 | €2,166.50 |
| 25 | €202.19680 | €5,054.92 |
| 50 | €199.03160 | €9,951.58 |
| Unit Price without VAT: | €256.62000 |
|---|---|
| Unit Price with VAT: | €307.94400 |


