
80101 SL005 | |
|---|---|
DigiKey Part Number | 80101SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80101 SL005 |
Description | CABLE 2COND 28AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.88520 | €188.52 |
| 200 | €1.79255 | €358.51 |
| 300 | €1.74010 | €522.03 |
| 500 | €1.67580 | €837.90 |
| 700 | €1.63449 | €1,144.14 |
| 1.000 | €1.59160 | €1,591.60 |
| 2.500 | €1.48544 | €3,713.60 |
| 5.000 | €1.46117 | €7,305.85 |
| Unit Price without VAT: | €1.88520 |
|---|---|
| Unit Price with VAT: | €2.26224 |


