
80004 SL005 | |
|---|---|
DigiKey Part Number | 80004SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80004 SL005 |
Description | CABLE 3COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €180.66000 | €180.66 |
| 2 | €171.81000 | €343.62 |
| 3 | €166.80667 | €500.42 |
| 5 | €160.67000 | €803.35 |
| 7 | €156.73000 | €1,097.11 |
| 10 | €152.63900 | €1,526.39 |
| 25 | €142.51360 | €3,562.84 |
| 50 | €136.57720 | €6,828.86 |
| Unit Price without VAT: | €180.66000 |
|---|---|
| Unit Price with VAT: | €216.79200 |


