

79254 SL005 | |
|---|---|
DigiKey Part Number | 79254SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79254 SL005 |
Description | CABLE 8CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €982.31000 | €982.31 |
| 2 | €933.13000 | €1,866.26 |
| 3 | €905.28667 | €2,715.86 |
| 5 | €871.14000 | €4,355.70 |
| 7 | €849.19286 | €5,944.35 |
| 10 | €841.01200 | €8,410.12 |
| Unit Price without VAT: | €982.31000 |
|---|---|
| Unit Price with VAT: | €1,178.77200 |



