6 AWG Hook-Up Wire 133/27 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786133 SL001

DigiKey Part Number
786133SL001-ND
Manufacturer
Manufacturer Product Number
786133 SL001
Description
HOOK-UP STRND 6AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 133/27 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.336" (8.53mm)
Mfr
Jacket (Insulation) Thickness
0.063" (1.60mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
133/27
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€3.51672€3,516.72
Manufacturers Standard Package
Unit Price without VAT:€3.51672
Unit Price with VAT:€4.22006
Alternate Length
HOOK-UP STRND 6AWG SLATE
In-Stock: 0
Unit Price: €10.47592