24 AWG Hook-Up Wire Solid Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782401 BR001

DigiKey Part Number
782401BR001-ND
Manufacturer
Manufacturer Product Number
782401 BR001
Description
HOOK-UP SOLID 24AWG BROWN 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.084" (2.13mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€207.58000€207.58
Manufacturers Standard Package
Unit Price without VAT:€207.58000
Unit Price with VAT:€249.09600
Alternate Length
HOOK-UP SOLID 24AWG BROWN 100'
In-Stock: 1
Unit Price: €39.40000