782010 BK010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 69
Unit Price: €249.42000
Datasheet
20 AWG Hook-Up Wire 10/30 Black 600V 2500' (762.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782010 BK010

DigiKey Part Number
782010BK010-ND
Manufacturer
Manufacturer Product Number
782010 BK010
Description
HOOK-UP STRND 20AWG BLACK 2500'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Black 600V 2500' (762.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.101" (2.57mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
2500' (762.0m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 20AWG BLACK 5000'
In-Stock: 0
Unit Price: €350.61000