

78193 SL005 | |
|---|---|
DigiKey Part Number | 78193SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78193 SL005 |
Description | MULTI-PAIR 6CON 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €386.09000 | €386.09 |
| 2 | €367.00500 | €734.01 |
| 3 | €356.20667 | €1,068.62 |
| 5 | €342.96400 | €1,714.82 |
| 7 | €334.45571 | €2,341.19 |
| 10 | €325.62100 | €3,256.21 |
| 25 | €308.52360 | €7,713.09 |
| Unit Price without VAT: | €386.09000 |
|---|---|
| Unit Price with VAT: | €463.30800 |


