
781601 WH005 | |
|---|---|
DigiKey Part Number | 781601WH005-ND |
Manufacturer | |
Manufacturer Product Number | 781601 WH005 |
Description | HOOK-UP SOLID 16AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.115" (2.92mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €113.42000 | €113.42 |
| 2 | €107.89500 | €215.79 |
| 3 | €104.77333 | €314.32 |
| 5 | €100.94200 | €504.71 |
| 7 | €98.48286 | €689.38 |
| 10 | €95.92800 | €959.28 |
| 25 | €89.61000 | €2,240.25 |
| 50 | €85.05140 | €4,252.57 |
| 100 | €82.90390 | €8,290.39 |
| Unit Price without VAT: | €113.42000 |
|---|---|
| Unit Price with VAT: | €136.10400 |


