

77106 SL005 | |
|---|---|
DigiKey Part Number | 77106SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77106 SL005 |
Description | CABLE 7CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €499.31000 | €499.31 |
| 2 | €474.56000 | €949.12 |
| 3 | €460.55333 | €1,381.66 |
| 5 | €443.37400 | €2,216.87 |
| 7 | €432.34000 | €3,026.38 |
| 10 | €420.87900 | €4,208.79 |
| Unit Price without VAT: | €499.31000 |
|---|---|
| Unit Price with VAT: | €599.17200 |



