Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77025 SL005

DigiKey Part Number
77025SL005-ND
Manufacturer
Manufacturer Product Number
77025 SL005
Description
CABLE 9COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.313" (7.95mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€1,038.24000€1,038.24
2€1,035.37000€2,070.74
Manufacturers Standard Package
Unit Price without VAT:€1,038.24000
Unit Price with VAT:€1,245.88800
Alternate Length
CABLE 9COND 18AWG SLATE
In-Stock: 0
Unit Price: €6.32141
CBL 9COND 18AWG SLATE 100=100'
In-Stock: 0
Unit Price: €14.04170