
7131 YG005 | |
|---|---|
DigiKey Part Number | 7131YG005-ND |
Manufacturer | |
Manufacturer Product Number | 7131 YG005 |
Description | HOOK-UP STRND 22AWG YLW/GRN 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow, Green Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €125.64000 | €125.64 |
| 2 | €119.51500 | €239.03 |
| 3 | €116.04667 | €348.14 |
| 5 | €111.80000 | €559.00 |
| 7 | €109.07143 | €763.50 |
| 10 | €106.23900 | €1,062.39 |
| 25 | €99.23040 | €2,480.76 |
| 50 | €94.17480 | €4,708.74 |
| 100 | €92.51620 | €9,251.62 |
| Unit Price without VAT: | €125.64000 |
|---|---|
| Unit Price with VAT: | €150.76800 |


