22 AWG Hook-Up Wire 7/30 Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7131 VI005

DigiKey Part Number
7131VI005-ND
Manufacturer
Manufacturer Product Number
7131 VI005
Description
HOOK-UP STRND 22AWG VIO 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€129.04000€129.04
2€122.75000€245.50
3€119.18667€357.56
5€114.82600€574.13
7€112.02429€784.17
10€109.11500€1,091.15
Manufacturers Standard Package
Unit Price without VAT:€129.04000
Unit Price with VAT:€154.84800
Alternate Length
HOOK-UP STRND 22AWG VIOLET 1000'
In-Stock: 1
Unit Price: €410.65000