
7131 BL005 | |
|---|---|
DigiKey Part Number | 7131BL005-ND |
Manufacturer | |
Manufacturer Product Number | 7131 BL005 |
Description | HOOK-UP STRND 22AWG BLU 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.04000 | €129.04 |
| 2 | €122.75000 | €245.50 |
| 3 | €119.18667 | €357.56 |
| 5 | €114.82600 | €574.13 |
| 7 | €112.02429 | €784.17 |
| 10 | €109.11500 | €1,091.15 |
| Unit Price without VAT: | €129.04000 |
|---|---|
| Unit Price with VAT: | €154.84800 |


