
7055 WH005 | |
|---|---|
DigiKey Part Number | 7055WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7055 WH005 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.82000 | €70.82 |
| 2 | €67.38500 | €134.77 |
| 3 | €65.44333 | €196.33 |
| 5 | €63.06600 | €315.33 |
| 7 | €61.53857 | €430.77 |
| 10 | €59.95300 | €599.53 |
| 25 | €56.03120 | €1,400.78 |
| 50 | €53.20220 | €2,660.11 |
| 100 | €50.48620 | €5,048.62 |
| Unit Price without VAT: | €70.82000 |
|---|---|
| Unit Price with VAT: | €84.98400 |


