
7055 VI001 | |
|---|---|
DigiKey Part Number | 7055VI001-ND |
Manufacturer | |
Manufacturer Product Number | 7055 VI001 |
Description | HOOK-UP STRND 22AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Violet 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €438.79000 | €438.79 |
| 2 | €417.18000 | €834.36 |
| 3 | €404.94667 | €1,214.84 |
| 5 | €389.95200 | €1,949.76 |
| 7 | €380.32000 | €2,662.24 |
| 10 | €370.31500 | €3,703.15 |
| Unit Price without VAT: | €438.79000 |
|---|---|
| Unit Price with VAT: | €526.54800 |


