
7055/19 VI005 | |
|---|---|
DigiKey Part Number | 7055/19VI005-ND |
Manufacturer | |
Manufacturer Product Number | 7055/19 VI005 |
Description | HOOK-UP STRND 22AWG VIO 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Violet 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €80.26000 | €80.26 |
| 2 | €76.37000 | €152.74 |
| 3 | €74.16667 | €222.50 |
| 5 | €71.46800 | €357.34 |
| 7 | €69.73429 | €488.14 |
| 10 | €67.93500 | €679.35 |
| Unit Price without VAT: | €80.26000 |
|---|---|
| Unit Price with VAT: | €96.31200 |


