cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

683/4 BK038

DigiKey Part Number
683/4BK038-ND
Manufacturer
Manufacturer Product Number
683/4 BK038
Description
CABLE MOD COIL 5COND BLACK 20'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Conductor Modular Coil Cable Black 20' (6.10m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
5
Length - Coil Retracted
4.00' (1.22m)
Length - Coil Extended
20' (6.10m)
Length
-
Jacket Color
Black
Wire Gauge
23 AWG
Conductor Strand
21/36
Jacket (Insulation) Material
Neoprene
Cable Width
-
Cable Height
-
Coil Diameter
1.008" (25.60mm)
Shielding
-
Operating Temperature
-20°C ~ 60°C
Voltage
300 V
Current
1 A
Conductor Material
Copper, Tinned
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€18.30869€18,308.69
Unit Price without VAT:€18.30869
Unit Price with VAT:€21.97043