15 AWG Hook-Up Wire 19/28 Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6828 YL005

DigiKey Part Number
6828YL005-ND
Manufacturer
Manufacturer Product Number
6828 YL005
Description
HOOK-UP STRND 15AWG YLW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 AWG Hook-Up Wire 19/28 Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€172.15000€172.15
2€163.76000€327.52
3€159.01333€477.04
5€153.19800€765.99
7€149.46143€1,046.23
10€145.58300€1,455.83
25€135.98840€3,399.71
50€129.06480€6,453.24
100€126.25000€12,625.00
Manufacturers Standard Package
Unit Price without VAT:€172.15000
Unit Price with VAT:€206.58000
Alternate Color
HOOK-UP STRND 15AWG BLACK 100'
In-Stock: 0
Unit Price: €118.78000
HOOK-UP STRND 15AWG BLU 100'
In-Stock: 1
Unit Price: €172.15000
HOOK-UP STRND 15AWG BRN 100'
In-Stock: 1
Unit Price: €172.15000
HOOK-UP STRND 15AWG GRN 100'
In-Stock: 1
Unit Price: €118.78000
HOOK-UP STRND 15AWG GRN/YLW 100'
In-Stock: 18
Unit Price: €118.78000
Alternate Length
HOOK-UP STRND 15AWG YELLOW
In-Stock: 0
Unit Price: €0.70291