4 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

652404 SL005

DigiKey Part Number
652404SL005-100-ND
Manufacturer
Manufacturer Product Number
652404 SL005
Description
CABLE 4COND 24AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.241" (6.12mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€1.61920€161.92
200€1.54015€308.03
300€1.49537€448.61
500€1.44050€720.25
700€1.40527€983.69
1.000€1.40149€1,401.49
Manufacturers Standard Package
Unit Price without VAT:€1.61920
Unit Price with VAT:€1.94304
Alternate Length
CABLE 4COND 24AWG SLATE 10'
In-Stock: 4
Unit Price: €13.21000
CABLE 4COND 24AWG SLATE
In-Stock: 0
Unit Price: €0.74844
CABLE 4COND 24AWG SLATE
In-Stock: 0
Unit Price: €1.05023
CABLE 4COND 24AWG SLATE
In-Stock: 0
Unit Price: €1.50075