



5696 SL005 | |
|---|---|
DigiKey Part Number | 5696SL005-ND |
Manufacturer | |
Manufacturer Product Number | 5696 SL005 |
Description | MULTI-PAIR 6CON 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.234" (5.94mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €653.57000 | €653.57 |
| 2 | €621.04000 | €1,242.08 |
| 3 | €602.62333 | €1,807.87 |
| 5 | €580.04000 | €2,900.20 |
| 7 | €565.52857 | €3,958.70 |
| 10 | €550.45800 | €5,504.58 |
| 25 | €542.90960 | €13,572.74 |
| Unit Price without VAT: | €653.57000 |
|---|---|
| Unit Price with VAT: | €784.28400 |




