
5616B1201 BK005 | |
|---|---|
DigiKey Part Number | 216-5616B1201BK005-ND |
Manufacturer | |
Manufacturer Product Number | 5616B1201 BK005 |
Description | MULTI-PAIR 2COND 12AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 12 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/0.0185" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.392" (9.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.13203 | €4,132.03 |
| Unit Price without VAT: | €4.13203 |
|---|---|
| Unit Price with VAT: | €4.95844 |




