12 (6 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55276 NA199

DigiKey Part Number
216-55276NA199-DS-ND
Manufacturer
Manufacturer Product Number
55276 NA199
Description
MULTI-PR 12COND 24AWG FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.306" (7.77mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Natural
Ratings
UL Style 20229
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-80°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0270" (0.686mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€57.56000€57.56
5€51.29800€256.49
10€48.78400€487.84
25€45.61680€1,140.42
50€45.30400€2,265.20
Manufacturers Standard Package
Unit Price without VAT:€57.56000
Unit Price with VAT:€69.07200