



5470/20C SL001 | |
|---|---|
DigiKey Part Number | 5470/20CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 5470/20C SL001 |
Description | CABLE 20COND 20AWG SHLD 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 20 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.441" (11.20mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7,667.45000 | €7,667.45 |
| 2 | €7,273.23500 | €14,546.47 |
| 3 | €7,151.99333 | €21,455.98 |
| Unit Price without VAT: | €7,667.45000 |
|---|---|
| Unit Price with VAT: | €9,200.94000 |




