7 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5427 SL005

DigiKey Part Number
5427SL005-100-ND
Manufacturer
Manufacturer Product Number
5427 SL005
Description
CABLE 7COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.466" (11.84mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€978.14000€978.14
2€971.12000€1,942.24
Manufacturers Standard Package
Unit Price without VAT:€978.14000
Unit Price with VAT:€1,173.76800
Alternate Length
CABLE 7COND 18AWG SLATE
In-Stock: 0
Unit Price: €6.49457
CABLE 7COND 18AWG SLATE
In-Stock: 0
Unit Price: €12.11709
CBL 7COND 18AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: €13.35006