Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5269/11C SL002

DigiKey Part Number
5269/11CSL002-ND
Manufacturer
Manufacturer Product Number
5269/11C SL002
Description
MULTI-PAIR 22COND 24AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 (11 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.357" (9.06mm)
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
22 (11 Pair Twisted)
Operating Temperature
-35°C ~ 105°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/32
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€6.99600€6,996.00
Unit Price without VAT:€6.99600
Unit Price with VAT:€8.39520
Alternate Length
MULTI-PAIR 22COND 24AWG
In-Stock: 0
Unit Price: €14.80568
MULTI-PAIR 22COND 24AWG
In-Stock: 0
Unit Price: €5.11820
MULT-PR 22COND 24AWG 1000=1000'
In-Stock: 0
Unit Price: €16.27759