


470915CY CL033 | |
|---|---|
DigiKey Part Number | 470915CYCL033-10-ND |
Manufacturer | |
Manufacturer Product Number | 470915CY CL033 |
Description | CABLE 9COND 15AWG CLEAR SHLD 10M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Clear 15 AWG Braid 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 32.81' (10.00m) |
Series | Jacket Color Clear |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.553" (14.05mm) | Base Product Number |






