


470215CY GE432 | |
|---|---|
DigiKey Part Number | 470215CYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470215CY GE432 |
Description | CABLE 2COND 15AWG GRAY SHLD 5M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 15 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 16.40' (5.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0354" (0.900mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.348" (8.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.37000 | €23.37 |
| 2 | €22.25500 | €44.51 |
| 3 | €21.62000 | €64.86 |
| 5 | €20.84800 | €104.24 |
| 7 | €20.35143 | €142.46 |
| 10 | €19.83700 | €198.37 |
| Unit Price without VAT: | €23.37000 |
|---|---|
| Unit Price with VAT: | €28.04400 |






