12 Conductor Multi-Conductor Cable Gray 19 AWG Braid 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Gray 19 AWG Braid 32.81' (10.00m)
Pro-Met: Metric VDE Control Cable

470127CY GE432

DigiKey Part Number
470127CYGE432-10-ND
Manufacturer
Manufacturer Product Number
470127CY GE432
Description
CABLE 12COND 19AWG GRAY SHLD 10M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 19 AWG Braid 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
32.81' (10.00m)
Series
Jacket Color
Gray
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
12
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0472" (1.199mm)
Conductor Strand
30/0.0070"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Jacket (Insulation) Diameter
0.512" (13.01mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 12CON 19AWG GRAY SHLD 100M
In-Stock: 1
Unit Price: €506.47000
CABLE 12COND 19AWG GRAY SHLD 50M
In-Stock: 0
Unit Price: €166.36000
CABLE 12CON 19AWG GRAY SHLD
In-Stock: 550
Unit Price: €18.62000
CABLE 12COND 19AWG GRAY SHLD 1M
In-Stock: 0
Unit Price:
CABLE 12COND 19AWG GRAY SHLD 5M
In-Stock: 0
Unit Price: