
470097CY CL432 | |
|---|---|
DigiKey Part Number | 216-470097CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470097CY CL432 |
Description | CBLE 9CON 19AWG CLR SHLD METER |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Clear 19 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.479" (12.17mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0445" (1.130mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 984.3' (300.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.58000 | €15.58 |
| 5 | €13.90000 | €69.50 |
| 10 | €13.22900 | €132.29 |
| 25 | €12.38320 | €309.58 |
| 50 | €11.77440 | €588.72 |
| 100 | €11.19000 | €1,119.00 |
| Unit Price without VAT: | €15.58000 |
|---|---|
| Unit Price with VAT: | €18.69600 |






