


470071YY GE432 | |
|---|---|
DigiKey Part Number | 470071YYGE432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470071YY GE432 |
Description | CABLE 7COND 17AWG GRAY 1M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 17 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.314" (7.98mm) |
Mfr | Length 3.28' (1.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 7 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0335" (0.851mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.53000 | €5.53 |
| 2 | €5.27000 | €10.54 |
| 3 | €5.12333 | €15.37 |
| 5 | €4.94000 | €24.70 |
| 7 | €4.82429 | €33.77 |
| 10 | €4.70300 | €47.03 |
| Unit Price without VAT: | €5.53000 |
|---|---|
| Unit Price with VAT: | €6.63600 |






