4 Conductor Multi-Conductor Cable Gray 19 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Gray 19 AWG Braid 16.40' (5.00m)
Pro-Met: Metric VDE Control Cable

470047CY GE432

DigiKey Part Number
470047CYGE432-5-ND
Manufacturer
Manufacturer Product Number
470047CY GE432
Description
CABLE 4COND 19AWG GRAY SHLD 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 19 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
16.40' (5.00m)
Series
Jacket Color
Gray
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
4
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Strand
30/0.0070"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Jacket (Insulation) Diameter
0.337" (8.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.17000€21.17
2€20.16500€40.33
3€19.59000€58.77
5€18.89000€94.45
7€18.44000€129.08
10€17.97500€179.75
Manufacturers Standard Package
Unit Price without VAT:€21.17000
Unit Price with VAT:€25.40400
Alternate Length
CABLE 4COND 19AWG GRAY SHLD
In-Stock: 885
Unit Price: €8.23000
CABLE 4COND 19AWG GRAY SHLD 1M
In-Stock: 27
Unit Price: €5.02000
CABLE 4COND 19AWG GRAY SHLD 10M
In-Stock: 2
Unit Price: €40.31000
CABLE 4COND 19AWG GRAY SHLD 20M
In-Stock: 2
Unit Price: €79.92000
CABLE 4COND 19AWG GRAY SHLD 30M
In-Stock: 0
Unit Price: