


470037YY GE432 | |
|---|---|
DigiKey Part Number | 470037YYGE432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470037YY GE432 |
Description | CABLE 3COND 19AWG GRAY 1M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 19 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Mfr | Length 3.28' (1.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0276" (0.700mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 2 | €2.30000 | €4.60 |
| 3 | €2.23667 | €6.71 |
| 5 | €2.15800 | €10.79 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.89200 |






