


470035CY GE432 | |
|---|---|
DigiKey Part Number | 470035CYGE432-10-ND |
Manufacturer | |
Manufacturer Product Number | 470035CY GE432 |
Description | CABLE 3COND 21AWG GRAY SHLD 10M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 21 AWG Braid 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 32.81' (10.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0323" (0.820mm) |
Conductor Strand 20/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.293" (7.44mm) | Base Product Number |






