


2845/7 BR005 | |
|---|---|
DigiKey Part Number | 2845/7BR005-ND |
Manufacturer | |
Manufacturer Product Number | 2845/7 BR005 |
Description | HOOK-UP STRND 22AWG BRN 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €136.25000 | €136.25 |
| 2 | €129.60500 | €259.21 |
| 3 | €125.84000 | €377.52 |
| 5 | €121.23400 | €606.17 |
| 7 | €118.27286 | €827.91 |
| 10 | €115.19900 | €1,151.99 |
| Unit Price without VAT: | €136.25000 |
|---|---|
| Unit Price with VAT: | €163.50000 |


